412551819 | Habia Cable

PTFE-switching strand, halogen free, PTFE / E NPC, 0.96 mm², AWG 18, 19 x 0.254 mm, green, outer Ø 1.75 mm, 412551819

Order No.: 91F6600
EAN: 4099891171698
MPN:
412551819
E 1819 NPC GRÜN
Series: PTFE / E NPC
412551819 Habia Cable Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
2.1539 € *
Available: 103 mtr.
Leadtime: 7 Weeks **
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 mtr.
2.1539 €
10 mtr.
1.8921 €
100 mtr.
1.6779 €
500 mtr.
1.3447 €
1000 mtr.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTFE insulated stranded wire, type E-NPC.

To NEMA HP-3. Suitable for use in areas exposed to oil, fuel, acid, and caustic solutions

Cross-section 0.96 mm² (AWG 18), type E 1819 NPC.

Technical specifications
AWG cross-section AWG 18
Outer diameter 1.75 mm
Core insulation material PTFE
Temperature range (active) -65 °C to 260 °C
Cable material copper, nickel-plated
Cable cross-section 0.96 mm²
Rated voltage 600 V
Cable structure 19 x 0.254 mm
Test voltage 3.4 kV
Rated voltage U0 600 V
Colour green
Halogen free Yes
Logistics
Customs tariff number 85444995
Country of origin DE
Original Packaging Reel with 100 meters
Compliance
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes