412440050 | Habia Cable

PTFE-switching strand, halogen free, PTFE / E NPC, 0.5 mm², 19 x 0.185 mm, yellow, outer Ø 1.45 mm, 412440050

Order No.: 91F6571
EAN: 4099891171469
MPN:
412440050
E 0,5 NPC GELB
Series: PTFE / E NPC
412440050 Habia Cable Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.8092 € *
Available: 0 mtr.
Leadtime: 7 Weeks **
Total Price:
809.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 mtr.
0.8092 €

PTFE insulated stranded wire, type E-NPC.

To NEMA HP-3. Suitable for use in areas exposed to oil, fuel, acid, and caustic solutions

Cross-section 0.5 mm², type E 0,50 NPC.

Technical specifications
Outer diameter 1.45 mm
Core insulation material PTFE
Temperature range (active) -65 °C to 260 °C
Cable material copper, nickel-plated
Cable cross-section 0.5 mm²
Rated voltage 600 V
Cable structure 19 x 0.185 mm
Test voltage 3.4 kV
Rated voltage U0 600 V
Colour yellow
Halogen free Yes
Logistics
Customs tariff number 85444995
Country of origin DE
Original Packaging Reel with 100 meters
Compliance
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes