412330075 | Habia Cable

PTFE-switching strand, halogen free, PTFE / E NPC, 0.75 mm², 24 x 0.2 mm, orange, outer Ø 1.65 mm, 412330075

Order No.: 91F6592
EAN: 4099891171636
MPN:
412330075
E 0,75 NPC ORANGE
Series: PTFE / E NPC
412330075 Habia Cable Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.5589 € *
Available: 0 mtr.
Leadtime: 7 Weeks **
Total Price:
779.45 € *
Price list
Quantity
Price per unit*
500 mtr.
1.5589 €
1000 mtr.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTFE insulated stranded wire, type E-NPC.

To NEMA HP-3. Suitable for use in areas exposed to oil, fuel, acid, and caustic solutions

Cross-section 0.75 mm², type E 0,75 NPC.

Technical specifications
Outer diameter 1.65 mm
Core insulation material PTFE
Temperature range (active) -65 °C to 260 °C
Cable material copper, nickel-plated
Cable cross-section 0.75 mm²
Rated voltage 600 V
Cable structure 24 x 0.2 mm
Test voltage 3.4 kV
Rated voltage U0 600 V
Colour orange
Halogen free Yes
Logistics
Customs tariff number 85444995
Country of origin DE
Original Packaging Reel with 100 meters
Compliance
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes