412293007 | Habia Cable
PTFE-switching strand, halogen free, PTFE / E NPC, 0.05 mm², AWG 30, 7 x 0.102 mm, pink, outer Ø 0.81 mm, 412293007
Unit Price (€ / mtr.)
1.7017 € *
Available: 0 mtr.
Leadtime: 10 Weeks **
Total Price:
850.85 € *
Price list
Quantity
Price per unit*
500 mtr.
1.7017 €
1000 mtr.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTFE insulated stranded wire, type E-NPC.
To NEMA HP-3. Suitable for use in areas exposed to oil, fuel, acid, and caustic solutions
Cross-section 0.06 mm² (AWG 30), type E 3007 NPC.
Technical specifications
AWG cross-section | AWG 30 | |
Outer diameter | 0.81 mm | |
Core insulation material | PTFE | |
Temperature range (active) | -65 °C to 260 °C | |
Cable material | copper, nickel-plated | |
Cable cross-section | 0.05 mm² | |
Rated voltage | 600 V | |
Cable structure | 7 x 0.102 mm | |
Test voltage | 3.4 kV | |
Rated voltage U0 | 600 V | |
Colour | pink | |
Halogen free | Yes |
Download
Logistics
Customs tariff number | 85444995 |
Country of origin | DE |
Original Packaging | Reel with 100 meters |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |