412110075 | Habia Cable
PTFE-switching strand, halogen free, PTFE / E NPC, 0.75 mm², AWG 20, brown, outer Ø 1.65 mm
Unit Price (€ / mtr.)
1.5589 € *
Available: 0 mtr.
Leadtime: 7 Weeks **
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
500 mtr.
1.5589 €
1000 mtr.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTFE insulated stranded wire, type E-NPC.
To NEMA HP-3. Suitable for use in areas exposed to oil, fuel, acid, and caustic solutions
Cross-section 0.75 mm², type E 0,75 NPC.
Technical specifications
Core insulation material | PTFE | |
Outer diameter | 1.65 mm | |
AWG cross-section | AWG 20 | |
Colour | brown | |
Halogen free | Yes | |
Cable structure | 24 x 0.2 mm | |
Cable material | copper, nickel-plated | |
Cable cross-section | 0.75 mm² | |
Rated voltage | 600 V | |
Rated voltage U0 | 600 V | |
Test voltage | 3.4 kV | |
Temperature range (active) | -65 °C to 260 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Reel with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |