1114430 | H-Tronic
Temperature controller, 250 VAC, -55 to 125 °C, black, 1114430
Order No.: 06N844
EAN: 4099891544348
MPN:
1114430
TSM 125
Unit Price (€ / pc.)
52.6456 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
52.65 € *
Price list
Quantity
Price per unit*
1 pcs.
52.6456 €
5 pcs.
49.1351 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature controllers, type H-Tronic TSM 125.
Suitable for installation in panel frame, with external plug-in temperature sensor, LED displays for relay ON state, sensor failure, heating and cooling, remote measurement up to 50 m; Operating voltage: 10 to 15 VDC. Current consumption: approx. 60 mA. Output: electrically isolated relay contact 6.0 A/250 VAC. Measuring range: –55 to 125 °C. Resolution: 0.1 °C. Dimensions: 101 x 47 x 35 mm.
Type: TSM 125, temperature controller,
Technical specifications
Colour | black | |
Assembly | built-in mounting | |
Version | temperature controller | |
Voltage | 250 VAC | |
min. operating temperature | -55 °C | |
max. operating temperature | 125 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90321080 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |