1114425 | H-Tronic

Temperature controller, 230 VAC, 55 to 125 °C, white, 1114425

Order No.: 06N845
EAN: 4099891544355
MPN:
1114425
TS 125
1114425 H-Tronic Detectors, Controller
Image may differ
Unit Price (€ / pc.)
62.9748 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
62.97 € *
Price list
Quantity
Price per unit*
1 pcs.
62.9748 €
5 pcs.
58.7741 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature controllers, type H-Tronic TS 125.

Suitable for installation in panel frame, with external plug-in temperature sensor, LED displays for relay ON state, sensor failure, heating and cooling, remote measurement up to 50 m; Operating voltage: 230 VDC. Power consumption: approx. approx. 2.0 VA. Output: electrically isolated relay contact 16 A/230 VAC. Measuring range: –55 to 125 °C. Resolution: 0.1 °C. Dimensions: 160 x 80 x 60 mm.

Type: TS 125, temperature controller,

Technical specifications
Colour white
Degree of protection (IP) IP20
Assembly wall mounting
Version temperature controller
Voltage 230 VAC
min. operating temperature 55 °C
max. operating temperature 125 °C
Logistics
Country of origin CN
Customs tariff number 90321080
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes