GIR 230 FR | Greisinger
Greisinger temperature controller, GIR 230 FR, 600970
Order No.: 22K1419
EAN: 4099891463175
MPN:
GIR 230 FR
600970
Unit Price (€ / pc.)
185.64 € *
Available: 0 pcs.
Leadtime: 1 Week **
Digital controller, GIR 230 FR, Greisinger
Display and controller GIR 230-FR-230, frequency
Technical specifications
Resolution | 0.1 °C | |
Version | temperature controller | |
Accuracy | ±0.2 % | |
max. operating temperature | 50 °C | |
min. operating temperature | -20 °C | |
Response Time | 4 s |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |