DX9A08C | GREATECS
DIP switche, 8 pole, straight, 25 mA/24 VDC, DX9A08C
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Next delivery: 309 pcs. on 2024-06-28
Leadtime: 7 Weeks **
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
23 pcs.
1.2614 €
69 pcs.
1.1662 €
253 pcs.
1.0591 €
1012 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coding slide switch, DX9A08C, GREATECS
coding slide switch, sealed, 8, top, 24 VDC, PCB connection
Technical specifications
Connection | PCB pin | |
Version | DIP switche | |
Design | straight | |
Actuation | on top | |
contact surface | gold-plated | |
Pin number | 8 pole | |
Grid | 2.54 mm | |
Breaking capacity | 25 mA/24 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365019 |
Original Packaging | Bar with 23 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |