Z580A GENERATOR 5000 A | Gossen Metrawatt

Crank generator for METRISO 5000A

Order No.: 21K5642
EAN: 4012932112450
MPN:
Z580A GENERATOR 5000 A
Z580A
Gossen Metrawatt
default L
Image may differ
Unit Price (€ / pc.)
581.91 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
581.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
581.91 €

Generator, Z580A, Gossen Metrawatt

Crank inductor module for retrofitting METRISO PRIME to crank operation

Technical specifications
Version insulation tester
Batteries 6 x AA
Measurement Standard VDE 0413
Degree of protection (IP) IP52
Logistics
Country of origin DE
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes