SCHWEISSERPAKET SECUTEST PRO IQ | Gossen Metrawatt

Tester-Set for testing electrical safety of device

Order No.: 21K5426
EAN: 4012932131987
MPN:
SCHWEISSERPAKET SECUTEST PRO IQ
M706P
Gossen Metrawatt
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Device tester 3P/SCHWEISS PAKET SECUTEST ST PRO, CAT II 250 V, 500 V (DC), 230 V (AC)
Order No.: 24K1541
Manufacturer: Gossen Metrawatt
per pc. 7,556.50 € *
*incl. VAT plus shipping costs

Test equipment set, M706P, Gossen Metrawatt

Test equipment set for testing the electrical safety of equipment, especially for welding equipment, including data processing software IZYTRONIQ., Test equipment set with SECUTEST PRO for testing electrical equipment, medical equipment and welding equipment - with test sequences according to VDE 0701-0702, IEC/EN 62353 (VDE 0751) and IEC/EN 60974-4 (VDE 0544-4). The set is particularly suitable for testing tasks on arc welding equipment and includes all three-phase adapters up to 32A required for rational testing, as well as a peak rectifier for measuring the open-circuit voltage. Maintenance and repair of arc welding equipment.

Technical specifications
Version Test instrument
Measurement Standard VDE 0701/0702
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement