PROFIPAKET SECUTEST PRO IQ | Gossen Metrawatt

Tester-Set for testing electrical safety of device

Order No.: 21K5425
EAN: 4012932131994
MPN:
PROFIPAKET SECUTEST PRO IQ
M706M
Gossen Metrawatt
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Device tester PROFIPAKET SECUTEST ST PRO, CAT II 250 V, 500 V (DC), 230 V (AC)
Order No.: 24K1539
Manufacturer: Gossen Metrawatt
per pc. 5,735.80 € *
*incl. VAT plus shipping costs

Test equipment set, M706M, Gossen Metrawatt

Standard test equipment set for testing the electrical safety of equipment in particular to meet the DGUV Regulation 3 and MPBetreibV including data processing software IZYTRONIQ..., Test equipment set with SECUTEST PRO for testing electrical devices, medical devices and welding equipment - with test sequences according to VDE 0701-0702, IEC/EN 62353 (VDE 0751) and IEC/EN 60974-4 (VDE 0544-4), The set is particularly suitable for testing tasks within the scope of DGUV Regulation 3 and MPBetreibV, which enable professional recording of the test objects and documentation of the test, , , e.g. testing in industrial plants, public institutions, authorities, companies using power tools and/or three-phase equipment, hospitals, universities, service providers for DGUV A3 and MPBetreibV.

Technical specifications
Version Test instrument
Measurement Standard VDE 0701/0702
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement