METRISO XTRA - SET | Gossen Metrawatt
Insulation tester, with carrying bag, VDE 0413, Gossen Metrawatt METRISO XTRA - SET
Unit Price (€ / pc.)
2,094.40 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 4 Weeks **
Low ohm meter, M551S, Gossen Metrawatt
High precision insulation, low resistance and voltage tester with memory in set with bag and test probe.
Technical specifications
Version | with carrying bag | |
Degree of protection (IP) | IP52 | |
Batteries | AA | |
Measurement Standard | VDE 0413 | |
Product type | insulation tester |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303320 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |