METRISO PRIME SET | Gossen Metrawatt
Insulation tester
Order No.: 21K5391
EAN: 4012932126228
MPN:
METRISO PRIME SET
M551T
Unit Price (€ / pc.)
2,290.75 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Insulation measuring device, M551T, Gossen Metrawatt
Insulation tester 5000 Volt, analog
Analog high voltage isolation meter with measuring voltages
Technical specifications
Version | insulation tester | |
Batteries | AA | |
Measurement Standard | VDE 0413 | |
Degree of protection (IP) | IP52 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303320 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |