METRISO PRIME MIT BATTERIEBETRIEB | Gossen Metrawatt

Insulation tester, Battery operation, CAT II 1000 V, CAT III 600 V, CAT IV 300 V, VDE 0413, Gossen Metrawatt METRISO PRIME MIT BATTERIEBETRIEB

Order No.: 21K5384
EAN: 4012932126150
MPN:
METRISO PRIME MIT BATTERIEBETRIEB
M550T
Series: METRISO
METRISO PRIME MIT BATTERIEBETRIEB Gossen Metrawatt VDE testers, Installation testers, Insulation testers
Image may differ
Unit Price (€ / pc.)
1,999.20 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,999.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,999.20 €

Insulation tester, M550T, Gossen Metrawatt

Insulation tester 5000 Volt, analog

Analog high-voltage insulation measuring instrument with measuring voltages 100, 250, 500, 1000 V (acc. to EN 61 557 part 1) and 1500, 2000, 2500, 5000 V

Technical specifications
Version Battery operation
Degree of protection (IP) IP52
Batteries AA
Measurement Standard VDE 0413
Product type insulation tester
Surge voltage category CAT II 1000 V, CAT III 600 V, CAT IV 300 V
Logistics
Country of origin DE
Customs tariff number 90303320
Compliance
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15