MAVOWATT 30 TR2510B PAKET | Gossen Metrawatt
Three-phase energy and power analyzer with access.
Energy and Power Analyzer, M810I, Gossen Metrawatt
The MAVOWATT 30 three-phase power and disturbance analyzer complies with EN50160, EN61000-4-7, EN61000-4-15 standards relevant for power quality measurements, as well as with EN61000-4-30, which defines measurement procedures for power quality. The class A device simultaneously monitors RMS values, harmonics, flicker and transients up to the time range of approx. 80µs.
Automatic setup guides you quickly and safely to your goal. In automatic mode, the device detects the mains type, nominal voltage, current and frequency in one step, displays the values for verification and starts measurement and recording after confirmation. No instrument training and no previous knowledge are necessary. All recording modes with corresponding limit values are already stored in the Mavowatt (e.g. recording mode according to EN50160). The presetting saves you a lot of time on site for parameterization and setting errors are thus excluded.
Features
- Power and energy analysis in utility networks 3 years warranty
- Harmonic analysis according to EN 61000-4-7
- Mains quality according to EN50160 with statistical bar chart
- Flicker analysis according to EN 61000-4-15 standard
- Optional current measurement accessories
Version | Energy and power analyser | |
Connector | RS-232/USB | |
Audio Signal | No |
Country of origin | US |
Customs tariff number | 90308400 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |