MAVOWATT 20 TR2500B PAKET | Gossen Metrawatt

3-Phase Energy and Power Disturbance Analyzer Set

Order No.: 21K5443
EAN: 4012932121797
MPN:
MAVOWATT 20 TR2500B PAKET
M817Q
Gossen Metrawatt
default L
front L
Image may differ
Unit Price (€ / pc.)
3,921.05 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3,921.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,921.05 €

Three-phase energy and power analyzer, MAVOWATT 20 TR2500B PAKET, Gossen Metrawatt

The MAVOWATT 20 is a high performance, but nevertheless easy to use measuring instrument for comprehensive energy and power analysis at single and 3-phase energy systems. It’s extremely well suited for testing energy saving systems, acquiring energy consumption values and costs, determining the efficiency of photovoltaic inverters, and for harmonic analysis. The measuring instrument automatically detects mains parameters and electrical circuit type. The user can specify the utilized type of monitoring with automatic or manual limit value definitions by means of menu driven functions. High performance EPRW software is included as a standard feature, which makes it possible to create energy reports or time sequences for a great variety of parameters in no time at all. More extensive evaluations can be optionally conducted with the comprehensive analysis tools provided by DranView software.

Features

  • Intuitive operation with color touch-screen
  • Automatic limit value settings
  • Built-in uninterruptible power supply battery for up to 3 hours of operation
Technical specifications
Version Energy and power analyser
Batteries 9 V
Connector RS-232/USB
Audio Signal No
Logistics
Country of origin US
Customs tariff number 90308400
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes