Three-phase energy and power analyzer, MAVOWATT 20 FLEX PAKET, Gossen Metrawatt
The MAVOWATT 20 is a high performance, but nevertheless easy to use measuring instrument for comprehensive energy and power analysis at single and 3-phase energy systems. It’s extremely well suited for testing energy saving systems, acquiring energy consumption values and costs, determining the efficiency of photovoltaic inverters, and for harmonic analysis. The measuring instrument automatically detects mains parameters and electrical circuit type. The user can specify the utilized type of monitoring with automatic or manual limit value definitions by means of menu driven functions. High performance EPRW software is included as a standard feature, which makes it possible to create energy reports or time sequences for a great variety of parameters in no time at all. More extensive evaluations can be optionally conducted with the comprehensive analysis tools provided by DranView software.
Features
- Intuitive operation with color touch-screen
- Automatic limit value settings
- Built-in uninterruptible power supply battery for up to 3 hours of operation