STARTERPAKET XTRA IQ | Gossen Metrawatt
Installation tester STARTERPAKET XTRA IQ, CAT III 600 V, CAT IV 300 V, 50 kΩ to 499 MΩ, 600 V (AC)
Test equipment set, M536C, Gossen Metrawatt
Test equipment set "Starter Package XTRA IQ" with PROFITEST MXTRA IQ and defined accessories for testing the effectiveness of protective measures on fixed electrical installations according to the test standards IEC 60364-6 (DIN VDE 0100-600) and EN 50110-1 (DIN VDE 0105-100). Measurement category 300 V CAT IV / 600 V CAT III.
The "XTRA IQ Starter Package" test equipment set makes your investment decision easy. With accessories perfectly tailored to your requirements, the set is particularly suitable for your testing tasks, e.g. within the framework of DGUV Regulation 3. Professional recording of the test objects and documentation of the test.
Features
- Measuring and test sequence - simple creation of the system structure / measure & save / generate protocol
- Preconfigured and user-programmable test sequences for fast testing of electrical systems
- Memory concept for up to 50,000 data sets
- Testing of all current all-current sensitive RCDs and many others
Version | installation tester | |
Batteries | AA | |
Degree of protection (IP) | IP40 | |
Surge voltage category | CAT III 600 V, CAT IV 300 V | |
Insulation resistance Max | 499 MΩ | |
Insulation resistance Min | 50 kΩ | |
Max measured value AC voltage | 600 V |
Country of origin | DE |
Customs tariff number | 90303200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |