PROFITEST TECH+ IQ MEISTERPAKET | Gossen Metrawatt
Installation tester PROFITEST TECH+ IQ MEISTERPAKET, CAT II 250 V, 50 kΩ to 499 MΩ, 600 V (AC)
Unit Price (€ / pc.)
3,631.88 € *
Available: 0 pcs.
Leadtime: On Request **
Testing device, M536G, Gossen Metrawatt
Testing of residual current protection devices (RCD circuit breakers)
Features
- Measuring the touch voltage without triggering the switch
- Tripping test with rated residual current, measurement of tripping time
- Intelligent data transmission
- Creation of test sequences (IZYTRONIQ)
Technical specifications
Version | Testing device | |
Degree of protection (IP) | IP40 | |
Surge voltage category | CAT II 250 V | |
Insulation resistance Max | 499 MΩ | |
Insulation resistance Min | 50 kΩ | |
Max measured value AC voltage | 600 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |