PROFITEST M TECH+ IQ E-MOBILITY-PAKET | Gossen Metrawatt
PROFITEST MTECH+ IQ E-Mobility-Packet
Order No.: 24K1543
EAN: 4012932133868
MPN:
PROFITEST M TECH+ IQ E-MOBILITY-PAKET
M536H
Series: PROFiTEST MTECH
Unit Price (€ / pc.)
4,391.10 € *
Available: 0 pcs.
Leadtime: On Request **
Test instrument, M536H, Gossen Metrawatt
Test instrument set for testing electric charging points.With the “E-Mobility Package MTECH+ IQ”, you’re well equipped for testing AC charging points for correct function and electrical safety.
Features
- Testing of AC/DC sensitive RCDs
- Testing of RCDs used specifically in electric charging points
- Testing of low-impedance continuity and testing of insulation resistance
- Vehicle, cable and fault simulation in a single instrument
- Testing of wall boxes with permanently attached charging cable
Technical specifications
Version | Testing device | |
Surge voltage category | CAT III 600 V, CAT IV 300 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |