MEISTERPAKET XTRA IQ | Gossen Metrawatt
Installation tester MEISTERPAKET XTRA IQ, CAT III 600 V, CAT IV 300 V, 50 kΩ to 499 MΩ, 600 V (AC)
Test equipment set, M536D, Gossen Metrawatt
Master Package XTRA IQ" test instrument set for testing the effectiveness of protective measures on fixed electrical installations after completion, repair, expansion and repeat testing, particularly for compliance with DGUV regulation 3, "Master Package XTRA IQ" test instrument set with PROFITEST MXTRA IQ and defined accessories for testing the effectiveness of protective measures on fixed electrical installations in accordance with the test standards in IEC 60364-6 (DIN VDE 0100-600) and EN 50110-1 (DIN VDE 0105-100). Measurement category 300 V CAT IV / 600 V CAT III, The "Meisterpaket XTRA IQ" test instrument set makes your investment decision easy. With accessories perfectly tailored to your requirements, the set is particularly suitable for your testing tasks, e.g. within the scope of DGUV regulations 3. Professional recording of test objects and documentation of the test
- Measurement and test sequence - simple creation of the system structure / measure & save / generate protocol
- Preconfigured and self-programmable test sequences for rapid testing of electrical systems
- Storage concept for up to 50,000 data records
- Testing of all current sensitive RCDs and many more
- Protection of the operator by PE detection when used by finger contact
- Selected accessories for upcoming measuring tasks
- Defined accessories for special measuring tasks
- Intuitive user guidance with help function to support upcoming measuring tasks
- All decisive measuring functions - quickly selectable via rotary switch.
- The compact, shockproof housing with integrated rubber protection makes it particularly suitable for mobile use on construction sites and in industrial environments
Version | installation tester | |
Batteries | AA | |
Degree of protection (IP) | IP40 | |
Surge voltage category | CAT III 600 V, CAT IV 300 V | |
Insulation resistance Max | 499 MΩ | |
Insulation resistance Min | 50 kΩ | |
Max measured value AC voltage | 600 V |
Country of origin | DE |
Customs tariff number | 90303200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |