GEOHM XTRA | Gossen Metrawatt

Earthing and low-resistance tester GPS

Order No.: 21K5397
EAN: 4012932128352
MPN:
GEOHM XTRA
M592B
Series: GEOHM
Gossen Metrawatt
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
3,361.75 € *
Available: 0 pcs.
Available in 7 Days: 9 pcs.
Leadtime: 1 Week **
Total Price:
3,361.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,361.75 €

High precision earth and low resistance meter, M592B, Gossen Metrawatt

With the GEOHM XTRA, all common methods of grounding measurement can be carried out easily and reliably. In combination with the built-in GPS module, all measured values are stored together with the GPS coordinates. The measuring method for checking lightning protection systems under almost real conditions with the different types of pulse measuring method should be emphasized. Due to the extensive measuring accessories, grounding measurements and resistance measurements can be easily realized in any environment and on any grounding/lightning protection system even without disconnecting the grounding electrode. In addition, a professional grounding analysis can be performed based on the measured interference voltages as well as interference frequencies.

The measurement method for checking lightning protection systems under almost real conditions with the different types of the impulse measurement method is to be emphasized. Furthermore, a professional grounding analysis can be performed based on the measured interference voltages as well as interference frequencies. In combination with the built-in GPS module, all measured values are stored together with the GPS coordinates

Features

  • COST SAVING - one device for many measuring tasks
  • TIME SAVING - Easy troubleshooting by professional ground analysis.
  • EASY TO USE - due to intuitive operator guidance, graphic display and help function.
  • FAST REPRODUCIBILITY - through modern data management.
  • ROBUST BY MEASUREMENT CASE - use in harsh environments and easy transport.
Technical specifications
Version ground tester
Batteries NiMH
Degree of protection (IP) IP54
Surge voltage category CAT III 600 V
Logistics
Country of origin PL
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 21K5656

Manufacturer SKU:

 Z592J

 

Available: 0 pcs. Available in 7 Days: 2 pcs. Leadtime: 1 Week **
44.03 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.03 €

Order No.:

 21K5647

Manufacturer SKU:

 E-SET 5

 

Available: 0 pcs. Available in 7 Days: 12 pcs. Leadtime: 1 Week **
1,053.15 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,053.15 €

Order No.:

 21K5654

Manufacturer SKU:

 Z592G

 

Available: 0 pcs. Available in 7 Days: 9 pcs. Leadtime: 1 Week **
20.23 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.23 €

Order No.:

 21K5655

Manufacturer SKU:

 Z592H

 

Available: 0 pcs. Leadtime: 4 Weeks **
73.78 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.78 €