COMFORTPAKET SECUTEST PRO IQ | Gossen Metrawatt

Tester-Set for testing electrical safety of device

Order No.: 21K5428
EAN: 4012932132656
MPN:
COMFORTPAKET SECUTEST PRO IQ
M706V
Gossen Metrawatt
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Device tester COMFORTPAKET SECUTEST ST PRO, CAT II 250 V, 500 V (DC), 230 V (AC)
Order No.: 24K1540
Manufacturer: Gossen Metrawatt
per pc. 6,069.00 € *
*incl. VAT plus shipping costs

Comfort package, M706V, Gossen Metrawatt

Gossen MatraWatt meters for testing the electrical safety of equipment for measurements of up to 50,000 records.

Features

  • Compact
  • Adjustable test sequence
  • Integrated rubber protector
Technical specifications
Version insulation tester
Degree of protection (IP) IP40
Surge voltage category CAT II 250 V
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement