TR-2501B | Gossen Metrawatt

TRMS AC current clamp TR-2501B, opening 15 mm

Order No.: 21K5719
EAN: 2050005067117
MPN:
TR-2501B
Z817Y
Gossen Metrawatt
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
1,068.62 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 1 Week **
Total Price:
1,068.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,068.62 €

AC current clamp, Z817Y, Gossen Metrawatt

Inrush current clamp, 100 mA to 1,2A

Technical specifications
Version AC current clamp
TRMS possible Yes
max. measured value (frequency) 10 kHz
min. Measured value (frequency) 40 Hz
Pliers opening 15 mm
Logistics
Country of origin US
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Pliers opening
TRMS possible
max. measured current value (AC)
Surge voltage category
Selected Filters:
Manufacturer: Gossen Metrawatt  
Remove filter 
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Pliers opening
TRMS possible
max. measured current value (AC)
Surge voltage category
TRMS AC current clamp TR-2501B, opening 15 mm
Order No.:
 21K5719
Manufacturer:
 Gossen Metrawatt
Manufacturer SKU:
 TR-2501B
Available: 0 pcs. Available in 7 Days: 2 pcs. Leadtime: 1 Week **
Total Price: 1,068.62 € *
1 pcs.
1,068.62 €
AC current clamp
15 mm
Yes
Current sensor TR-2500B, 500 A (AC), opening 50 mm
Order No.:
 21K5710
Manufacturer:
 Gossen Metrawatt
Manufacturer SKU:
 TR-2500B
Available: 0 pcs. Available in 7 Days: 4 pcs. Leadtime: 1 Week **
Total Price: 515.27 € *
1 pcs.
515.27 €
current sensor
50 mm
No
500 A