61129 | Goobay
Keystone module RJ45 Cat 8.1
Order No.: 73F7997
EAN: 4040849611292
MPN:
61129
Unit Price (€ / pc.)
10.4006 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
10.40 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4006 €
10 pcs.
9.5676 €
50 pcs.
8.9964 €
100 pcs.
8.4490 €
*incl. VAT plus shipping costs
**Subject to prior sale
Keystone module RJ45, 61129, Goobay
Keystone module RJ45 for IDC connection (toolless).
Features
- Ideally suited as a connector for setting up a CAT 8.1 channel
- For round cables with 5.0-8.5 mm diameter and a solid conductor (AWG 22/1 - 26/1) or stranded conductor (AWG 22/7 - 26/7)
- For quick, tool-free mounting in patch panels, network sockets or housings
- The RJ45 Keystone is suitable for top-of-rack and middle-of-row architectures in data centres
- The 3 μin gold-plated contacts and STP screen of the zinc die-cast housing ensure durability and perfect signal transmission
Technical specifications
Design | straight | |
Category | Cat 8.1 | |
Connector (exit) | LSA | |
Connector | RJ45 socket |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Original Packaging | Bag with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |