TG EURO 1 MED | GMW
EURO Safety Tester TG euro 1 med
Order No.: 24K2155
EAN: 4016138633634
MPN:
TG EURO 1 MED
61000 00610
Unit Price (€ / pc.)
2,287.775 € *
Available: 0 pcs.
Leadtime: 1 Week **
Safety tester, TG EURO 1 MED, GMW
The TG euro 1 med safety tester is a test device for checking protective measures in accordance with DIN VDE 0701/0702. Handy, lightweight tester in a robust shell case for mobile use. Suitable for the complete testing of medical devices medical devices (type B, BF, CF).
Features
- Operation via touch screen
- Help function with texts and connection connection diagrams can be called up
- Measuring method direct/differential current switchable
- Slot for MMC or SD memory card
Technical specifications
Version | Safety tester | |
Measurement Standard | VDE 0701/0702 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |