GHB10310065100 | FTcap
Electrolytic capacitor, 10000 µF, 100 V (DC), -10/+30 %, Ø 65 mm, GHB10310065100
Unit Price (€ / pc.)
56.8106 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,840.53 € *
Price list
Quantity
Price per unit*
50 pcs.
56.8106 €
100 pcs.
55.0970 €
300 pcs.
52.2648 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Rated voltage (DC) | 100 V | |
Capacity | 10000 µF | |
diameter | 65 mm | |
Length | 100 mm | |
Version | polar | |
Tolerance | -10/+30 % | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Original Packaging | Carton with 50 pieces |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |