B16.21, 24 VDC / 0, SW | Fritz Kübler
Panel-mount pulse counter, B16.21, 24 VDC / 0, SW
Panel pulse counters, type Kübler B 16.21.
Six-digit, with reset key; Case: plastic, black. Mounting: with tensioning clamp. Count rate: 10 pps DC, 18 pps AC. Minimum pulse duration DC/AC: 60/22.2 ms. Minimum pulse pause duration DC/AC: 40/33.3 ms. Power consumption DC/AC: approx. 1.0 W/2.9 VA. Operating temperatures: –10 to +60 °C. Duty cycle: 100 %. Voltage tolerance: 10 %. Digit height: 4.5 mm. Control panel cutout: 25 x 50 mm
Type: 1,230,211,013, 24 VDC
Connection | screw connection | |
Width | 48 mm | |
Installation depth | 66 mm | |
Height | 24 mm | |
Pulse duration | 60 ms | |
Assembly | built-in mounting | |
Degree of protection (IP) | IP55 | |
Voltage | 230 VAC | |
Counting frequency | 10 Hz |
Country of origin | DE |
Customs tariff number | 90291000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 7/1/06 |
SVHC free | Yes |