65325 | FRANZIS
Pretzel Board, IoT WiFi Board
Discontinued
Unit Price (€ / pc.)
22.6814 € *
Available: 1 pcs.
Leadtime: On Request **
IoT WiFi Boards, type Franzis Pretzel Board.
Arduino compatible, integrated TCP/IP stack, selectable TCP/UDP server, WLAN compliant, module can be used Access Point, 18 free GPIO pins (6 PWM, 6 analog inputs). Interfaces; I²C, UART, SPI; Flash: 32 KB. SRAM: 2 KB. EEPROM 1 KB. Dimensions: 78 x 18 mm.
Type: Pretzel Board, IoT WiFi Board
Technical specifications
Version | IoT WiFi board | |
IC controller/driver | UART, SPI, I²C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84718000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |