T6/T110 VDE | Fluke
T6/T110 VDET6-1000/EU ELEC. TESTER T110/VDE
Order No.: 27K2027
EAN: 4099891459437
MPN:
T6/T110 VDE
5102562
Unit Price (€ / pc.)
355.81 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Voltage tester, T6/T110 VDE, Fluke
With the T6-1000 voltage tester, you can measure AC voltages up to 1000 V via the open current clamp without making contact with live points with test leads. The time-consuming opening of covers or loosening of screws and terminal strips is no longer necessary. The fork opening is sufficient for cable cross-sections up to 120 mm2 and for currents up to 200 A. Safer.Faster. Simpler.
Technical specifications
Display | LCD | |
Version | voltage/continuity tester | |
Continuity test | 2 kΩ | |
Rated category | CAT III, CAT IV | |
Degree of protection (IP) | IP52 | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 1000 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |