T150VDE/C150 | Fluke
Fluke voltage/continuity tester, T150VDE/C150, 5101038

Installation and Voltage tester, T150VDE/C150, Fluke
The new Fluke voltage and continuity testers are now even more stable and easier to use than ever before. Fast test results you need in your daily work with large, easy-to-use buttons, backlight and audible and physical indicators for every work situation. Stable, high-quality design for long life. This includes a durable, molded plastic housing, a thicker test lead with wear indicator, a stable battery housing and a form-fitting protective device for the test probes. The improved ergonomic design simplifies handling and operation (even with gloves) and enables fast, secure contact with the measuring tips.
The right bag for your Fluke test tools. The C150 padded carrying case is a zip carrying case with a sturdy, high-quality polyester upper. It has a belt loop and an inner pocket for storing test leads and small accessories.
Ordering information:
- Fluke T150/VDE
- Fluke C150
Version | voltage/continuity tester | |
max. voltage measuring range (DC) | 690 V | |
max. voltage measuring range (AC) | 690 V | |
Continuity test | 0-400 kΩ | |
Rated category | CAT III, CAT IV | |
Display | LED/LCD | |
Degree of protection (IP) | IP64 |
Country of origin | GB |
Customs tariff number | 90303370 |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |