FLK-FEV300/KIT DE | Fluke
Test Adapter EV Charging W/Type 2 Plug & 1664FC DEFLK-FEV300/KIT DE
Order No.: 27K3074
EAN: 95112050385
MPN:
FLK-FEV300/KIT DE
5363645
Unit Price (€ / pc.)
3,328.43 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Test adapter kit, FLK-FEV300/KIT DE, Fluke
The FLK-FEV300/KIT DE Test adapter Kits are designed to test function and safety of charging stations mode 3 for AC charging. The adapter imitates an electric vehicle and opens up a charging cycle (activating voltage/current output), allowing you to conduct tests in combination with appropriate test instruments like an installation tester and/or an oscilloscope.
Features
- Suitable to vehicle charging stations
- Fits to charging stations
- PE Pre-Test
Technical specifications
Version | test adapter kit | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85432000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |