FLK-TI480P 9HZ/805FC | Fluke
Thermal Imager FLUKE TI480 PRO 9HZ with FLUKE 805FC Vibration Tester
Order No.: 27K0764
EAN: 4099891469726
MPN:
FLK-TI480P 9HZ/805FC
5072178
Unit Price (€ / pc.)
16,749.25 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16,749.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16,749.25 €
Thermal imaging camera, 5072178, Fluke
Features
- Higher thermal sensitivity for more detailed display of temperature differences
- Easier visualization and diagnosis of problems thanks to sharper screen display, multiple rectangular markers and 9 color palettes
- More intuitive touchscreen operation, user-tested
Technical specifications
Resolution | 320 x 240 pixel | |
Frame recording frequency | 9 Hz | |
Minimum Focus Distance | 150 mm | |
max. operating temperature | 1000 °C | |
min. operating temperature | -20 °C | |
Field of View | 34° x 24° |
Download
Logistics
Country of origin | US |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |