FLK-TI450P 9HZ/805FC | Fluke
Thermal Imager FLUKE TI450 PRO 9HZ with FLUKE 805FC Vibration Tester
Order No.: 27K0763
EAN: 4099891469719
MPN:
FLK-TI450P 9HZ/805FC
5072169
Unit Price (€ / pc.)
10,073.35 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10,073.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10,073.35 €
Thermal imaging camera, 5072169, Fluke
Features
- Higher thermal sensitivity for displaying the smallest temperature differences: ≤ 0.025 at 30 °C target object temperature (25 mK)
- Easier visualization and diagnosis of problems thanks to sharper screen display, multiple rectangular markers and 9 color palettes
- More intuitive touchscreen operation, user-tested
Technical specifications
max. operating temperature | 1200 °C | |
min. operating temperature | -20 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |