FLK-TI450 PRO 9HZ/W2 | Fluke
Thermal Imager Fluke TI450PRO with W2 Wide-Angle Lens
Order No.: 27K0775
EAN: 4099891469801
MPN:
FLK-TI450 PRO 9HZ/W2
5043749
Unit Price (€ / pc.)
10,073.35 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10,073.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10,073.35 €
Thermal imaging camera, 5043749, Fluke
Features
- Higher thermal sensitivity to indicate smallest temperature differences: ≤ 0.025 at 30 °C target object temperature (25 mK)
- Easier visualization and diagnosis of problems thanks to sharper screen display, multiple rectangular markers and 9 color palettes
- More intuitive touchscreen operation, user-tested
- Flexible visualization of small and large targets with high-quality 2x and 4x telephoto lenses, wide-angle lenses and macro lenses, interchangeable without calibration.
Technical specifications
Resolution | 320 x 240 pixel | |
Frame recording frequency | 9 Hz | |
Minimum Focus Distance | 150 mm | |
max. operating temperature | 1500 °C | |
min. operating temperature | -10 °C | |
Field of View | 24° x 17° |
Download
Logistics
Country of origin | US |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |