FLK-RSE600 9HZ | Fluke
RSE600 9Hz Thermal Imager, 640x480

Thermal imaging camera, 4948175, Fluke
The cameras are designed to meet the needs of researchers, scientists and engineers. With the RSE600, you can greatly expand the inspection and quality assurance capabilities of your workplace. You can transfer a maximum of 60 data packets per second directly to your computer to monitor the smallest temperature differences. And you can analyze videos data packet by data packet in the SmartView® PC software. With additional interchangeable lenses for distance or close-up images, you can adapt the thermal imaging camera to the specific application.
min. operating temperature | -20 °C | |
max. operating temperature | 1200 °C | |
Field of View | 34° x 25.5° | |
Resolution | 640 x 480 pixel | |
Frame recording frequency | 9 Hz | |
Minimum Focus Distance | 150 mm |
Country of origin | US |
Customs tariff number | 90275000 |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |