VPS420-V | Fluke
Test probe, 2 kV, black/green, VPS420-V
Unit Price (€ / pc.)
345.10 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Probe set, 4411583, Fluke
ScopeMeter Voltage Probe Kit
Technical specifications
Colour | black/green | |
Material Insulation | PVC | |
Rated voltage | 2 kV |
Download
Logistics
Country of origin | RO |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |