FLUKE 884X-RTD | Fluke
RTD probe, -200 to 300 °C, Pt100 sensor, FLUKE 884X-RTD
Order No.: 21K3180
EAN: 0095969354011
MPN:
FLUKE 884X-RTD
2675468
Unit Price (€ / pc.)
948.4300 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Temperature probe, 2675468, Fluke
Fluke 884X-RTD 100 Ohm RTD Temperature Probe
Technical specifications
Version | RTD probe | |
max. operating temperature | 300 °C | |
min. operating temperature | -200 °C | |
Technology | Pt100 sensor |
Download
Logistics
Country of origin | US |
Customs tariff number | 90309000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |