Y8846S | Fluke
Installation kit, for Digital precision multimeter, Y8846S
Order No.: 27K0523
EAN: 0095969354066
MPN:
Y8846S
2675518
Unit Price (€ / pc.)
207.06 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Installation kit, 2675518, Fluke
Mounting kit for the Fluke 8845A and 8846A. Includes everything you need to mount a meter in a 19-inch rack.
Technical specifications
Suitable for | Digital precision multimeter | |
Accessory Type | installation kit |
Download
Logistics
Country of origin | US |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |