FLK 4X LENS | Fluke
Infrared telephoto lens, 4-fold magnification for thermal imaging camera, FLK 4X LENS
Order No.: 27K0715
EAN: 4099891469634
MPN:
FLK 4X LENS
4961188
Unit Price (€ / pc.)
7,809.97 € *
Available: 0 pcs.
Leadtime: On Request **
Infrared telephoto lens, 4961188, Fluke
This can help identify a potential problem in your facility, even if the target is as tiny and distant as a faulty splice on a high electrical line or an overheated refractory on a high flare stack. Compatible with TiX580, TiX560, TiX520, TiX500, Ti480 PRO, Ti450 PRO, Ti450 SF6, Ti480, Ti450, Ti400 and Ti300.
Technical specifications
Product type | infrared telephoto lens | |
Version | 4-fold magnification | |
Suitable for | thermal imaging camera |
Download
Logistics
Country of origin | US |
Customs tariff number | 90021900 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |