FLK 0.75X WIDE LENS | Fluke

Infrared wide-angle lens, 0.75x, FLK 0.75X WIDE LENS

Order No.: 27K0713
EAN: 4099891469610
MPN:
FLK 0.75X WIDE LENS
4961174
FLK 0.75X WIDE LENS Fluke T&M Accessories and Spares Image 1
FLK 0.75X WIDE LENS Fluke T&M Accessories and Spares Image 2
FLK 0.75X WIDE LENS Fluke T&M Accessories and Spares Image 3
FLK 0.75X WIDE LENS Fluke T&M Accessories and Spares Image 4
Image may differ
Unit Price (€ / pc.)
1,743.35 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,743.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,743.35 €

Infrared wide angle lens, 4961174, Fluke

An optional field-replaceable wide-angle thermal lens allows the user a wider field of view for working in tight spaces. Made of 100% diamond-turned germanium with an engineered coating, the most efficient material available for transferring energy to the detector.

Technical specifications
Product type infrared wide-angle lens
Version 0.75x
Logistics
Country of origin US
Customs tariff number 90021900
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes