FLUKE 80AK-A | Fluke
Thermocouple adapter, for Low voltage applications, FLUKE 80AK-A
Order No.: 21K3125
EAN: 0095969370974
MPN:
FLUKE 80AK-A
2747812
Unit Price (€ / pc.)
64.260 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
64.26 € *
Price list
Quantity
Price per unit*
1 pcs.
64.260 €
5 pcs.
61.047 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermocouple Adapter, 2747812, Fluke
80 AK, thermocouple adapter for Fluke 179
Features
- Adapts Type-K thermocouple mini-connector to dual shrouded banana plug inputs
- Measurement range and accuracy: probe dependent
- Suitable for low voltage applications (below 30 V AC, 60 V DC)
Technical specifications
Suitable for | Low voltage applications | |
Accessory Type | thermocouple adapter |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90309000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |