HVAC KIT | Fluke
Measuring device kit HVAC KIT, 600 A(AC), 600 VDC, 600 VAC, CAT III 1000 V, CAT IV 600 V
Order No.: 27K0756
EAN: 4099891456634
MPN:
HVAC KIT
5051200
Unit Price (€ / pc.)
546.21 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
HVAC kit, 5051200, Fluke
Having the right tools for the job is important. Having all the right tools when you need them is even better. The Fluke 116/323 HVAC Combo Kit gives you the best in a versatile, rugged multimeter and a fast-acting, general-purpose clamp meter.
Technical specifications
Version | wireless current clamp kit | |
TRMS possible | No | |
max. measured current value (AC) | 600 A | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V |
Download
Logistics
Customs tariff number | 90303200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |