FLK-II910 | Fluke

FLK-II910, PRECISION ACOUSTIC IMAGER

Order No.: 27K3019
EAN: 0195112008164
MPN:
FLK-II910
5233904
Series: Fluke ii900
Fluke
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
28,446.95 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
28,446.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28,446.95 €

Precision acoustic imager, FLK-II910, Fluke

The ii910 sonic camera is a universal tool that allows you to detect almost any problem with leaks and partial discharges. All the functions you need are immediately available. Subject the area or environment to a quick inspection. Then get all the images and video you need by simply capturing them at the touch of a button on the large 17.8 cm diagonal LC touch screen. No additional tools or equipment are required. Since no additional cables or equipment are needed, you can move freely and switch more flexibly between detecting and fixing leaks or partial discharges.

Features

  • Quick and easy partial discharge detection and PD testing
  • Reduce outages and increase uptime
  • Cut costs and save energy everyday by finding and fixing PD
  • PDQ Mode to capture and analyze partial discharge
Technical specifications
Version Precision acoustic imager
measurement range 12.1 to 114.6 dB, 4.4 to 101.2 dB, 54.4 to 135.5 dB
Logistics
Country of origin RO
Customs tariff number 90318080
Compliance
RoHS conform Yes
SVHC free Yes