FLUKE 1664 FC DE/TWIN | Fluke

Installation tester kit FLUKE 1664 FC DE/TWIN, CAT III 500 V, CAT IV 300 V, 20 MΩ to 1 GΩ, 500 V (DC), 500 V (AC)

Order No.: 27K3004
EAN: 95112012987
MPN:
FLUKE 1664 FC DE/TWIN
5246026
Series: Fluke 1660
Fluke
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Installation tester FLUKE 1664FC, CAT III 500 V, CAT IV 300 V, 20 MΩ to 1 GΩ
Order No.: 24K1058
Manufacturer: Fluke
per pc. 2,666.79 € *
*incl. VAT plus shipping costs

Installation tester, 5246026, Fluke

The installation tester Fluke 1664 FC is the only measuring device of its kind with "insulation pre-testing". If the tester detects that a device is connected to the system to be tested, it stops the insulation test, thus helping to prevent accidental damage. The 1664 FC tester also features Fluke Connect ®, so you can send test results to your smartphone and collaborate with others. Auto Test performs seven test steps at the touch of a button, reducing the number of manual connections and lowering the chance of making mistakes.

Technical specifications
Version installation tester
Batteries AA
Degree of protection (IP) IP40
Surge voltage category CAT III 500 V, CAT IV 300 V
Insulation resistance Max 1 Ω
Insulation resistance Min 20 MΩ
Max measured value DC voltage 500 V
Max measured value AC voltage 500 V
Logistics
Country of origin SG
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement