TPS CLAMP 200A/20A | Fluke

Current clamp TPS CLAMP 200A/20A, 200 A (DC), 200 A (AC), CAT IV 600 V

Order No.: 27K0016
EAN: 0095969325707
MPN:
TPS CLAMP 200A/20A
2540450
Series: TPS CLAMP
TPS CLAMP 200A/20A Fluke Clamp Meters
Image may differ
Unit Price (€ / pc.)
781.83 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
781.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
781.83 €
Technical specifications
min. Measured value (frequency) 40 Hz
Surge voltage category CAT IV 600 V
max. measured current value (DC) 200 A
Product type current clamp
max. measured value (frequency) 10 kHz
max. measured current value (AC) 200 A
Logistics
Country of origin DE
Customs tariff number 90303100
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes