DM285-FLEX-KIT | FLIR

TRMS thermal image multimeter DM285-FLEX-KIT, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 2 mF to 10 mF, CAT III 1000 V, CAT IV 600 V

Order No.: 22K0039
EAN: 4099891456214
MPN:
DM285-FLEX-KIT
Series: FLIR DM
FLIR
default L
front L
Image may differ
Unit Price (€ / pc.)
1,188.81 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,188.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,188.81 €

Multimeter, DM285-FLEX-KIT, FLIR

The FLIR DM285-FLEX-KIT makes finding, measuring, and sharing problem hot spots easier and more efficient than ever. Use the unique features of the DM285 to quickly pinpoint problems, wirelessly transfer data, and streamline inspections with the new FLIR InSite™ workflow management tool. This kit also includes a TA74 flex current probe for taking measurements in tight spaces, a carrying case, and a rechargeable battery.

Technical specifications
Version thermal imaging multimeter kit
TRMS possible Yes
Capacity range 2 mF to 10 mF
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 50 MΩ
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT III 1000 V, CAT IV 600 V
Logistics
Country of origin TW
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,3-propanesultone
Variations
Surge voltage category
Version
max. voltage measuring range (AC)
max. measured current value (DC)
max. voltage measuring range (DC)
TRMS possible
Capacity range
max. measured current value (AC)
Selected Filters:
Manufacturer: FLIR  
Remove filter 
1 item in 3 variations
*incl. VAT plus shipping costs