DM284-FLEX-KIT | FLIR

TRMS thermal imaging multimeter kit DM284-FLEX-KIT, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 2 mF to 10 mF, CAT III 1000 V, CAT IV 600 V

Order No.: 22K0037
EAN: 4099891456191
MPN:
DM284-FLEX-KIT
FLIR
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Multimeter set, DM284-FLEX-KIT, FLIR

The FLIR DM284-FLEX-KIT couples FLIR's premium thermal imaging multimeter with a rechargeable battery pack and flex clamp probe. The FLIR DM284 Imaging Multimeter with IGM is a professional, all in one True RMS digital multimeter and thermal imager that can show you exactly where an electrical problem is to speed up troubleshooting. Featuring Infrared Guided Measurement (IGM) technology powered by a built-in 160x120 FLIR thermal imager, the DM284 visually guides you to the precise location of an electrical problem, helping you pinpoint hot spots faster and more efficiently. IGM enables you to scan panels, connectors, and wires without requiring any direct contact enabling you to do your job at a safe distance. Once you find an issue with IGM, the DM284 can verify and confirm your findings with advanced contact measurement features to help solve the most complex electrical issues. Ideal for field electronics, commercial electric, light industrial, field service, and HVAC work.

Technical specifications
Version thermal imaging multimeter kit
TRMS possible Yes
Capacity range 2 mF to 10 mF
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 50 MΩ
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT III 1000 V, CAT IV 600 V
Logistics
Country of origin TW
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement