66.22.9.024.0000 | Finder
Relay, 2 Form C (NO/NC), 24 V (DC), 340 Ω, 30 A, 400 V (AC), monostable, 66.22.9.024.0000
Unit Price (€ / pc.)
15.1725 € *
Available: 125 pcs.
Next delivery: 40 pcs. on 2024-06-24
Leadtime: 1 Week **
Total Price:
15.17 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1725 €
10 pcs.
13.3518 €
50 pcs.
12.4236 €
150 pcs.
11.8881 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, 66.22.9.024.0000, FINDER
Features
- PCB mount
- AC coil and DC coil
- Reinforced insulation between coil and contactss
- Contact material AgCdO
Applications
- Power generators
- Industrial washing machines
- Burners, boilers and furnaces
- Industrial furnaces and ovens
Technical specifications
Connection | PCB connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgCdO | |
Switching Voltage (AC) | 400 V | |
switching current | 30 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostable | |
Coil resistance | 340 Ω |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85364900 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium oxide |